Teng Tools Spanner 10 mm, 168mm Overall
- RS Stock No.:
- 810-921
- Mfr. Part No.:
- 605910
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.24 |
*price indicative
- RS Stock No.:
- 810-921
- Mfr. Part No.:
- 605910
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 10 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Overall Length | 168mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 10 mm | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Overall Length 168mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is an expertly designed tool for tackling a range of fastening tasks. Featuring an extra long construction and unique offset, it enhances accessibility and ease of use on flat surfaces.
Chrome vanadium satin finish ensures durability and resistance to wear
Designed and manufactured to DIN3113A standards for reliable performance
Offset angle jaws and rings provide easier access to fastenings in tight spots
TengTools hip grip design minimises damage to fasteners, particularly rounded nuts
Related links
- Teng Tools Spanner 6 x 7 mm, 168mm Overall
- Teng Tools Spanner 10 mm, 163mm Overall
- Teng Tools Spanner 10 mm, 140mm Overall
- Teng Tools Spanner Satin, 131mm Overall 10 mm
- Teng Tools Spanner 1, 168mm Overall
- Teng Tools Spanner 10, 198mm Overall
- Teng Tools Spanner 10 x 13 mm, 115.8mm Overall
- ITL Insulated Tools Ltd Ring Spanner 10 mm, 201mm Overall VDE/1000V Approved
