Teng Tools Spanner 19 mm, 218mm Overall

Image representative of range

Subtotal (1 unit)*

€19.08

(exc. VAT)

€23.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.08

*price indicative

RS Stock No.:
809-878
Mfr. Part No.:
800619
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Size

19 mm

Unit of Measure

Metric

Material

Chrome Vanadium

Overall Length

218mm

Offset Angle

15°

Standards/Approvals

3113A

COO (Country of Origin):
TW
The Teng Tools combination spanner offers exceptional anti-slip functionality and precision. Designed for ease of use, this tool is essential for securing fastenings in various applications, making it a reliable addition to any toolkit.

Anti-slip design enhances grip, reducing the risk of damaging fastenings

Offset at 15° for increased accessibility on flat surfaces

Constructed from CrV material, ensuring durability and longevity

Size of 19mm makes it suitable for a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy