Teng Tools Wrench 36 mm, 205mm Overall

Image representative of range

Subtotal (1 unit)*

€70.08

(exc. VAT)

€86.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.08

*price indicative

RS Stock No.:
809-884
Mfr. Part No.:
903036
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Wrench

Size

36 mm

Sub Type

Wrench

Unit of Measure

Metric

Head Type

Ring End Slogging Wrench

Material

Chrome Molybdenum

Overall Length

205mm

Standards/Approvals

7444

COO (Country of Origin):
TW
The Teng Tools Ring End Slogging Wrench is designed specifically for heavy-duty applications, expertly crafted to withstand the rigours of professional use. Ideal for use with hammers, it’s essential for tackling tough jobs.

Manufactured from impact-resistant Chrome molybdenum for durability

Designed according to DIN 7444 standards ensuring high reliability

Withstands heavy workloads when used with hammers or sledgehammers

Net weight of 520 grams enhances handling and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy