Facom Spanner 36 mm, 205mm Overall
- RS Stock No.:
- 235-3711
- Mfr. Part No.:
- 50.36SR
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-3711
- Mfr. Part No.:
- 50.36SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 36 mm | |
| Sub Type | Single Ended | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 205mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 36 mm | ||
Sub Type Single Ended | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Beryllium Copper Alloy | ||
Overall Length 205mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Metric size 36 mm
Related links
- Facom Slogging Spanner 36 mm, 205mm Overall
- Bahco Slogging Spanner 36 mm, 205mm Overall
- BETA Ring Spanner 36 mm, 205mm Overall
- Teng Tools Wrench 36 mm, 205mm Overall
- Facom Spanner 34 mm, 205mm Overall
- Facom Slogging Spanner 38 mm, 205mm Overall
- STAHLWILLE Ratchet Ring Spanner 17 x 19 mm, 205mm Overall
- Bahco Combination Spanner 16 mm, 205mm Overall
