Teng Tools Wrench 36 mm, 215mm Overall
- RS Stock No.:
- 810-177
- Mfr. Part No.:
- 902036
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€70.20
(exc. VAT)
€86.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.20 |
*price indicative
- RS Stock No.:
- 810-177
- Mfr. Part No.:
- 902036
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Unit of Measure | Metric | |
| Size | 36 mm | |
| Sub Type | Wrench | |
| Head Type | Open End | |
| Material | Chrome Molybdenum | |
| Overall Length | 215mm | |
| Offset Angle | 15° | |
| Standards/Approvals | 133 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Unit of Measure Metric | ||
Size 36 mm | ||
Sub Type Wrench | ||
Head Type Open End | ||
Material Chrome Molybdenum | ||
Overall Length 215mm | ||
Offset Angle 15° | ||
Standards/Approvals 133 | ||
- COO (Country of Origin):
- TW
The Teng Tools open end slogging wrench is designed for heavy-duty work, expertly crafted to withstand the demands of mechanical environments. Suitable for use with both hammers and sledge hammers, it delivers effective performance in tough tasks.
Manufactured from impact-resistant chrome molybdenum for enhanced durability
Complies with DIN 133 manufacturing standards for reliable quality
Features a jaw diameter of 72.3mm, suitable for robust applications
Designed with a 15-degree offset angle for improved accessibility in tight spaces
Related links
- Teng Tools Wrench 36 mm, 205mm Overall
- Teng Tools Wrench 38 mm, 215mm Overall
- BETA Slogging Spanner 36 mm, 215mm Overall
- Gedore Curved Double Ring Wrench 17x19 mm, 215mm Overall
- Teng Tools Wrench 12, 218mm Overall
- Teng Tools Wrench 24 mm, 162mm Overall
- Teng Tools Wrench 46 mm, 240mm Overall
- Teng Tools Wrench 8 mm, 192mm Overall
