Teng Tools Spanner 1-3/4 in, 500mm Overall

Image representative of range

Subtotal (1 unit)*

€163.08

(exc. VAT)

€200.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€163.08

*price indicative

RS Stock No.:
810-105
Mfr. Part No.:
600156
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

inch

Size

1-3/4 in

Product Type

Spanner

Material

Chrome Vanadium

Overall Length

500mm

Finish

Satin

Offset Angle

15°

Standards/Approvals

ASME B107.100

COO (Country of Origin):
TW
The Teng Tools combination spanner is a dual-ended tool designed for versatile fastening applications, providing efficient access in tight spaces with its innovative offset angle.

Dual rings feature identical sizes for flexible use

Offset angle of 15° enhances usability on flat surfaces

Chrome vanadium satin finish ensures durability and corrosion resistance

Designed according to ASME B107.100 for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy