Teng Tools Spanner 1, 330mm Overall

Image representative of range

Subtotal (1 unit)*

€39.60

(exc. VAT)

€48.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.60

*price indicative

RS Stock No.:
810-761
Mfr. Part No.:
600136
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Size

1

Material

Chrome Vanadium

Overall Length

330mm

Finish

Satin

Offset Angle

15°

Standards/Approvals

ASME B107.100

COO (Country of Origin):
TW
The Teng Tools combination spanner is a versatile hand tool designed to deliver precision and ease during fastening tasks. With two ends designed to accommodate the same size opening, it ensures efficient functionality on flat surfaces.

Offset at 15° for improved accessibility on flat surfaces

Crafted from chrome vanadium for durability and strength

Manufactured in accordance with ASME B107.100 standards

Jaw height of 9.7 mm and net weight of 455 g for a balanced grip

Designed with a 330 mm length for better leverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy