Teng Tools Spanner Satin, 154mm Overall 13 mm
- RS Stock No.:
- 810-107
- Mfr. Part No.:
- 600507RF
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€33.60
(exc. VAT)
€41.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.60 |
*price indicative
- RS Stock No.:
- 810-107
- Mfr. Part No.:
- 600507RF
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 13 mm | |
| Material | Chrome Vanadium | |
| Overall Length | 154mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | 1711 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 13 mm | ||
Material Chrome Vanadium | ||
Overall Length 154mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals 1711 | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting combination spanner offers a dual functionality with a ring and open-ended design for versatile use. This tool is Ideal for Rapid tightening and loosening of fastenings, ensuring efficiency in various applications.
Features a 72-tooth ratchet mechanism for precise 5° increments
Crafted from Durable chrome vanadium for longevity
Designed to DIN ISO 1711-1 and DIN 3113A standards
Offers a comfortable grip with TengTools hip grip design
Related links
- Teng Tools Spanner Satin, 154mm Overall 13 mm
- Teng Tools Spanner Satin, 164mm Overall 13 mm
- Teng Tools Spanner Satin, 290mm Overall 13
- Teng Tools Spanner 13 mm, Satin Finish
- Teng Tools Combination Ratchet Spanner Satin, 110mm Overall 13 mm
- Teng Tools Combination Spanner Satin, 170mm Overall 13 mm
- Teng Tools Spanner Satin, 246mm Overall 19 mm
- Teng Tools Spanner Satin, 208mm Overall 5
