Teng Tools Spanner, 9 Insert, 13 mm, Satin Finish
- RS Stock No.:
- 810-135
- Mfr. Part No.:
- 690513
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€34.68
(exc. VAT)
€42.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.68 |
*price indicative
- RS Stock No.:
- 810-135
- Mfr. Part No.:
- 690513
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Insert Size | 9 | |
| Size | 13 mm | |
| Finish | Satin | |
| For Use With | quick change open end torque wrenches | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Insert Size 9 | ||
Size 13 mm | ||
Finish Satin | ||
For Use With quick change open end torque wrenches | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools open-ended insert spanner is designed for use with quick change open-end torque wrenches, enabling efficient adjustments in confined spaces for precise operations.
Ideal for use in confined spaces
Made from satin finish chrome vanadium steel for durability
Compatible with 9 x 12mm fittings
Weighs only 52g, making it lightweight and easy to handle
Height measures 16mm for Compact storage
Includes a jaw diameter of 30.0mm
