Teng Tools Wrench 1/2 x 9/16 in, 218mm Overall
- RS Stock No.:
- 810-124
- Mfr. Part No.:
- 611618
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€38.16
(exc. VAT)
€46.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.16 |
*price indicative
- RS Stock No.:
- 810-124
- Mfr. Part No.:
- 611618
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 1/2 x 9/16 in | |
| Unit of Measure | inch | |
| Product Type | Wrench | |
| Material | Chrome Vanadium | |
| Head Type | Double Ended | |
| Overall Length | 218mm | |
| Finish | Satin | |
| Number of Points | 12 | |
| Offset Angle | 90° | |
| Standards/Approvals | DIN 691 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 1/2 x 9/16 in | ||
Unit of Measure inch | ||
Product Type Wrench | ||
Material Chrome Vanadium | ||
Head Type Double Ended | ||
Overall Length 218mm | ||
Finish Satin | ||
Number of Points 12 | ||
Offset Angle 90° | ||
Standards/Approvals DIN 691 | ||
- COO (Country of Origin):
- TW
The Teng Tools double Flex wrench provides a versatile tool solution for both tightening and loosening. Its swivel ends ensure reduced effort during adjustments, making it an essential item for any tool collection.
Swivel end design facilitates quick pre-tightening and loosening
12-point sockets at each end feature two different sizes
90° angle provides extra torque for final tightening
Chrome vanadium satin finish enhances durability
Related links
- Teng Tools Wrench 12, 218mm Overall
- Teng Tools Wrench 1, 196mm Overall
- STAHLWILLE Ratchet Ring Spanner 1/2 x 9/16 in, 174mm Overall
- Teng Tools Wrench 10 x 11 mm, 152.4mm Overall
- Teng Tools Wrench 5/8 x 11/16 in, 275mm Overall
- Bahco 8-Piece Spanner Set 19/32 x 11/16 3/8 x 7/16 5/16 x 11/32
- SAM 8-Piece Open End Spanner 1 1/8 x 1 1/4 in 3/8 x 7/16 in 1 x 1 1/16
- Teng Tools Wrench 24 mm, 162mm Overall
