Teng Tools Wrench 24 mm, 162mm Overall
- RS Stock No.:
- 809-880
- Mfr. Part No.:
- 903024
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€42.72
(exc. VAT)
€52.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.72 |
*price indicative
- RS Stock No.:
- 809-880
- Mfr. Part No.:
- 903024
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Sub Type | Wrench | |
| Size | 24 mm | |
| Unit of Measure | Metric | |
| Head Type | Ring End Slogging Wrench | |
| Material | Chrome Molybdenum | |
| Overall Length | 162mm | |
| Standards/Approvals | 7444 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Sub Type Wrench | ||
Size 24 mm | ||
Unit of Measure Metric | ||
Head Type Ring End Slogging Wrench | ||
Material Chrome Molybdenum | ||
Overall Length 162mm | ||
Standards/Approvals 7444 | ||
- COO (Country of Origin):
- TW
The Teng Tools slogging wrench is expertly designed for heavy-duty tasks, enabling effective use with a hammer or sledgehammer, ensuring durability and performance in demanding applications.
Manufactured from impact-resistant Chrome molybdenum for enhanced strength
Engineered to meet DIN 7444 standards, ensuring reliability and quality
Features a ring diameter of 42.8mm for versatile application
Lightweight design with a net weight of 248g facilitates ease of use
Compact length of 162mm aids in accessing tight spaces
Related links
- BETA Ring Spanner 24 mm, 162mm Overall
- Facom Combination Spanner 12 mm, 162mm Overall
- Knipex Pozidriv Screwdriver 60 mm Blade VDE/1000V Approved, 162mm Overall
- Lindstrom Screwdriver 75 mm Blade, 162mm Overall
- Teng Tools PGW2124 21 x 24 mm Wrench with Bar Handle Handle, 450mm Overall
- Wiha Hexagon Torque Screwdriver 4 mm Blade, 162mm Overall
- Teng Tools Wrench 12, 218mm Overall
- Teng Tools Wrench 46 mm, 240mm Overall
