Teng Tools Spanner 21, 235mm Overall
- RS Stock No.:
- 810-132
- Mfr. Part No.:
- 682122
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€38.52
(exc. VAT)
€47.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.52 |
*price indicative
- RS Stock No.:
- 810-132
- Mfr. Part No.:
- 682122
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 21 | |
| Sub Type | Spanner | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Head Type | Double Ended | |
| Overall Length | 235mm | |
| Finish | Satin | |
| Offset Angle | 25° | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 21 | ||
Sub Type Spanner | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Head Type Double Ended | ||
Overall Length 235mm | ||
Finish Satin | ||
Offset Angle 25° | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting offset ring spanner is a versatile hand tool designed for efficiency in tight spaces. Its double-ended heads and robust construction make it Ideal for various automotive and engineering tasks.
Fibre reinforced reversible ratchet wrench with 18 teeth for added strength
Double-ended design features 25° offset heads for improved access
6mm size includes a 6-point ring end; other sizes have 12-point ring ends
Constructed from chrome vanadium satin finish with FRP body
Related links
- Teng Tools Spanner 21, 235mm Overall
- Teng Tools Spanner 21 mm, 235mm Overall
- Teng Tools Spanner 21, 326.5mm Overall
- Teng Tools Spanner E22 x E24 mm, 235mm Overall
- Teng Tools Combination Spanner Satin, 250mm Overall 21 mm
- Teng Tools Spanner 11, 328mm Overall
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
