Teng Tools Wrench 41 mm, 230mm Overall
- RS Stock No.:
- 810-190
- Mfr. Part No.:
- 903041
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€87.24
(exc. VAT)
€107.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.24 |
*price indicative
- RS Stock No.:
- 810-190
- Mfr. Part No.:
- 903041
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Unit of Measure | Metric | |
| Size | 41 mm | |
| Sub Type | Wrench | |
| Head Type | Ring End Slogging Wrench | |
| Material | Chrome Molybdenum | |
| Overall Length | 230mm | |
| Standards/Approvals | 7444 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Unit of Measure Metric | ||
Size 41 mm | ||
Sub Type Wrench | ||
Head Type Ring End Slogging Wrench | ||
Material Chrome Molybdenum | ||
Overall Length 230mm | ||
Standards/Approvals 7444 | ||
- COO (Country of Origin):
- TW
The Teng Tools ring end slogging wrench is designed for heavy-duty applications, perfectly suited for use with hammers. It combines strength and durability making it essential for professionals who need reliable tools for demanding tasks.
Manufactured from impact-resistant Chrome molybdenum for exceptional durability
Designed to DIN 7444 standards, ensuring high quality and reliability
Optimised for use with a hammer or sledge hammer for efficient operation
Weighs 780 grams, providing a robust feel during use
Related links
- Teng Tools Wrench 41 mm, 235mm Overall
- Bahco Slogging Spanner 41 mm, 230mm Overall
- Facom Slogging Spanner 41 mm, 230mm Overall
- BETA 230mm Overall, Straight Handle Non-Sparking
- Teng Tools Wrench 24 mm, 162mm Overall
- Teng Tools Wrench 46 mm, 240mm Overall
- Teng Tools Wrench 36 mm, 215mm Overall
- Teng Tools Wrench 8 mm, 192mm Overall
