Teng Tools Wrench 50 mm, 299mm Overall

Image representative of range

Subtotal (1 unit)*

€162.41

(exc. VAT)

€199.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€162.41

*price indicative

RS Stock No.:
810-181
Mfr. Part No.:
902050
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Wrench

Unit of Measure

Metric

Sub Type

Wrench

Size

50 mm

Material

Chrome Molybdenum

Head Type

Open End

Overall Length

299mm

Offset Angle

15°

Standards/Approvals

133

COO (Country of Origin):
TW
The Teng Tools open end slogging wrench is designed for extra heavy-duty work, enabling the use of a hammer or sledgehammer to tackle the toughest fastening tasks with ease.

Manufactured from impact-resistant Chrome molybdenum for durability

Designed in compliance with DIN 133 standards for reliability

Jaw diameter measures 113.0mm, ensuring a secure grip

Net weight of 1500g provides a substantial feel while in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy