Teng Tools Wrench 38 mm, 229mm Overall
- RS Stock No.:
- 810-189
- Mfr. Part No.:
- 903038
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€79.80
(exc. VAT)
€98.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.80 |
*price indicative
- RS Stock No.:
- 810-189
- Mfr. Part No.:
- 903038
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Sub Type | Wrench | |
| Size | 38 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Molybdenum | |
| Head Type | Ring End Slogging Wrench | |
| Overall Length | 229mm | |
| Standards/Approvals | 7444 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Sub Type Wrench | ||
Size 38 mm | ||
Unit of Measure Metric | ||
Material Chrome Molybdenum | ||
Head Type Ring End Slogging Wrench | ||
Overall Length 229mm | ||
Standards/Approvals 7444 | ||
- COO (Country of Origin):
- TW
The Teng Tools ring end slogging wrench is an essential tool designed for heavy-duty applications, Ideal for use with a hammer or sledgehammer. It ensures robust performance for demanding tasks in various professional settings.
Manufactured from impact-resistant Chrome molybdenum for enhanced durability
Designed and manufactured to DIN 7444 standards for reliability
Heavy-duty design suitable for extreme work conditions
Country of origin is Taiwan, ensuring quality craftsmanship
Non-tethering facility adds to its versatility with safety considerations
Related links
- Teng Tools Wrench 38 mm, 215mm Overall
- ITL Insulated Tools Ltd Ring Spanner 17 mm, 229mm Overall VDE/1000V Approved
- Teng Tools Wrench 12, 218mm Overall
- Teng Tools Wrench 24 mm, 162mm Overall
- Teng Tools Wrench 46 mm, 240mm Overall
- Teng Tools Wrench 36 mm, 215mm Overall
- Teng Tools Wrench 8 mm, 192mm Overall
- Teng Tools Wrench 18 mm, 284mm Overall
