Teng Tools Spanner 13/16 in, 250mm Overall
- RS Stock No.:
- 810-755
- Mfr. Part No.:
- 600126
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€20.40
(exc. VAT)
€25.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.40 |
*price indicative
- RS Stock No.:
- 810-755
- Mfr. Part No.:
- 600126
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 13/16 in | |
| Unit of Measure | inch | |
| Material | Chrome Vanadium | |
| Overall Length | 250mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 13/16 in | ||
Unit of Measure inch | ||
Material Chrome Vanadium | ||
Overall Length 250mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals ASME B107.100 | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner expertly combines a ring and open-ended spanner, designed for efficient fastening with 13/16 inch openings on both ends, perfect for tackling various mechanical tasks.
Off-set at 15° for enhanced accessibility on flat surfaces
Constructed from chrome vanadium with a satin finish for durability
Manufactured to ASME B107.100 standards ensuring high-quality performance
Features a jaw height of 8.0mm and a net weight of 210g for easy handling
Accurate design with a length of 250mm and a ring diameter of 31.3mm
Related links
- Bahco Combination Spanner 13/16 in, 250mm Overall
- Teng Tools Spanner 13 mm, 170mm Overall
- Teng Tools Spanner 13, 318mm Overall
- ITL Insulated Tools Ltd Spanner 13/16 in, 227mm Overall VDE/1000V Approved
- Teng Tools Spanner 13 mm, 208mm Overall
- Teng Tools Combination Spanner Satin, 250mm Overall 21 mm
- BETA Combination Spanner 13/16 in, 254mm Overall
- Teng Tools Spanner Set Satin, 265mm Overall 9/16 in
