Teng Tools Spanner 13 mm, 170mm Overall
- RS Stock No.:
- 809-874
- Mfr. Part No.:
- 800613
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€12.24
(exc. VAT)
€15.06
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.24 |
*price indicative
- RS Stock No.:
- 809-874
- Mfr. Part No.:
- 800613
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 13 mm | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 170mm | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 13 mm | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 170mm | ||
Offset Angle 15° | ||
Standards/Approvals 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is designed for enhanced gripping on fastenings, featuring an anti-slip design for improved usability and efficiency in various mechanical tasks.
Offset at 15° for optimal access on flat surfaces
Anti-slip design on both the ring and open end for superior grip
Constructed from CrV material for durability
Features a jaw diameter of 29.6mm and a weight of 71g
Accommodates a tethering facility for safety during use
Related links
- Teng Tools Spanner 13 mm, 208mm Overall
- Facom Combination Spanner 13 mm, 170mm Overall
- Bahco Combination Spanner 13 mm, 170mm Overall
- Expert by Facom Combination Spanner 13 mm, 170mm Overall
- Teng Tools 1-Piece Spanner Chrome Vanadium
- Teng Tools Spanner 13, 318mm Overall
- Teng Tools Spanner 13/16 in, 250mm Overall
- Facom Combination Spanner Height Safe 13 mm, 170mm Overall
