Teng Tools Spanner 13, 318mm Overall
- RS Stock No.:
- 809-515
- Mfr. Part No.:
- 674244
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€27.72
(exc. VAT)
€34.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.72 |
*price indicative
- RS Stock No.:
- 809-515
- Mfr. Part No.:
- 674244
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Sub Type | Long | |
| Size | 13 | |
| Material | Chrome Vanadium | |
| Overall Length | 318mm | |
| Finish | Satin | |
| Offset Angle | 75° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Sub Type Long | ||
Size 13 | ||
Material Chrome Vanadium | ||
Overall Length 318mm | ||
Finish Satin | ||
Offset Angle 75° | ||
- COO (Country of Origin):
- TW
The Teng Tools double ring spanner offers versatility with two different sizes, ensuring you have the right fit for various fastenings, particularly on flat surfaces.
Different sizes at each end provide dual functionality
Double curved heads are offset at 75° for ease of use
Constructed from chrome vanadium for durability
Features a hip grip design for secure contact with fastenings
Lightweight at 325g for easy handling
Dimensions include an overall length of 318mm
Related links
- Teng Tools Spanner 13, 318mm Overall
- Teng Tools Spanner 13 mm, 170mm Overall
- Teng Tools Spanner 13 mm, 208mm Overall
- Teng Tools Spanner 13/16 in, 250mm Overall
- Teng Tools Spanner 20, 318mm Overall
- Teng Tools 1-Piece Spanner Chrome Vanadium
- Facom Flare Nut Spanner Imperial, 318mm Overall
- Facom Double Ended Open Spanner Imperial, 318mm Overall
