Teng Tools Spanner 15, 280mm Overall
- RS Stock No.:
- 810-765
- Mfr. Part No.:
- 600148
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€87.00
(exc. VAT)
€107.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.00 |
*price indicative
- RS Stock No.:
- 810-765
- Mfr. Part No.:
- 600148
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 15 | |
| Material | Chrome Vanadium | |
| Overall Length | 280mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 15 | ||
Material Chrome Vanadium | ||
Overall Length 280mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals ASME B107.100 | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner AF 15/16 inch is a versatile tool designed to provide both a ring and an open-ended spanner in one. Its unique design makes it Ideal for use on flat surfaces, ensuring ease of access in tight spaces.
Offset at 15° for improved access on flat surfaces
Chrome vanadium satin finish for durability
Manufactured to ASME B107.100 standards for reliability
No tethering facility for straightforward usage
Lightweight at 290g ensures easy handling
Dimensions designed for optimal efficiency during use
Related links
- Teng Tools Spanner 15/16 in, 280mm Overall
- Teng Tools Spanner 15 mm, 238mm Overall
- Teng Tools Spanner 15, 347mm Overall
- Teng Tools Spanner 15 mm, 185mm Overall
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner 7, 133mm Overall
- Teng Tools Spanner Satin, 208mm Overall 5
- Teng Tools Spanner 13 mm, 208mm Overall
