Teng Tools Spanner 15/16 in, 280mm Overall
- RS Stock No.:
- 810-758
- Mfr. Part No.:
- 600130
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€27.84
(exc. VAT)
€34.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.84 |
*price indicative
- RS Stock No.:
- 810-758
- Mfr. Part No.:
- 600130
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 15/16 in | |
| Unit of Measure | inch | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 280mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 15/16 in | ||
Unit of Measure inch | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 280mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals ASME B107.100 | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is a dual-purpose tool designed with a ring and open-ended spanner integrated at both ends for versatile use. Its 15° offset angle provides enhanced access to flat surfaces for efficient fastening.
Crafted from chrome vanadium for durability and strength
Designed to meet ASME B107.100 standards for quality assurance
Offset angle enables easy use on flat surfaces
Net weight of 290g ensures optimal handling and balance
Related links
- Teng Tools Spanner 15, 280mm Overall
- Teng Tools Spanner 15, 347mm Overall
- Teng Tools Spanner 15 mm, 185mm Overall
- Teng Tools Spanner 15 mm, 238mm Overall
- Teng Tools Spanner 15 mm, Satin Finish
- CK Combination Spanner Height Safe 0.94 in, 280mm Overall
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
- Teng Tools Spanner Satin, 169mm Overall 15 mm
