Teng Tools Wrench 10 mm, 213mm Overall

Image representative of range

Subtotal (1 unit)*

€35.88

(exc. VAT)

€44.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.88

*price indicative

RS Stock No.:
810-787
Mfr. Part No.:
651013
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Size

10 mm

Unit of Measure

Metric

Product Type

Wrench

Material

Chrome Vanadium

Head Type

Double Ended

Overall Length

213mm

Finish

Satin

Offset Angle

90°

Number of Points

12

Standards/Approvals

DIN

COO (Country of Origin):
TW
The Teng Tools double Flex wrench is engineered for versatility and efficiency, facilitating Rapid pre-tightening and loosening of fasteners in confined spaces with its unique swivel end design.

Swivel end design enhances manoeuvrability and efficiency

12-point socket offers two different sizes in one wrench

90° angle aids in applying extra torque during final tightening

Chrome vanadium satin finish ensures durability and resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy