Teng Tools Spanner Metric, 188.5mm Overall
- RS Stock No.:
- 810-926
- Mfr. Part No.:
- 621415
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.16
(exc. VAT)
€13.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.16 |
*price indicative
- RS Stock No.:
- 810-926
- Mfr. Part No.:
- 621415
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 14 | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 188.5mm | |
| Finish | Satin | |
| Opening Angle | 15° | |
| Standards/Approvals | 3110 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 14 | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 188.5mm | ||
Finish Satin | ||
Opening Angle 15° | ||
Standards/Approvals 3110 | ||
- COO (Country of Origin):
- TW
The Teng Tools double open ended spanner is a versatile tool designed for ease of use in tight spaces. It features a unique design that allows for convenient operation with two different sizes on either end for efficient work on various fasteners.
Open at each end, offset at 15° for enhanced accessibility
Manufactured to DIN3110 standards, ensuring quality and reliability
Jaw diameters of 33.3mm and 35.3mm accommodate a variety of nuts
Crafted from chrome vanadium for durability and resistance to wear
Related links
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 172mm Overall
- Teng Tools Spanner Metric, 156mm Overall
- Teng Tools Spanner Metric, 88mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 247mm Overall
- Teng Tools Spanner Metric, 204mm Overall
- Teng Tools Spanner Metric, 221mm Overall
