Teng Tools Spanner Metric, 204mm Overall
- RS Stock No.:
- 810-927
- Mfr. Part No.:
- 621617
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€12.36
(exc. VAT)
€15.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.36 |
*price indicative
- RS Stock No.:
- 810-927
- Mfr. Part No.:
- 621617
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 16 | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Overall Length | 204mm | |
| Finish | Satin | |
| Opening Angle | 15° | |
| Standards/Approvals | 3110 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 16 | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Overall Length 204mm | ||
Finish Satin | ||
Opening Angle 15° | ||
Standards/Approvals 3110 | ||
- COO (Country of Origin):
- TW
The Teng Tools double open-ended spanner is designed for versatile use, providing two different sizes with one tool. Its offset design enhances accessibility, making it Ideal for various tasks in automotive and mechanical applications.
Features a 16 x 17mm size, offering two size options in one spanner
Open ends offset at 15° for easier access in confined spaces
Constructed from chrome vanadium for durability and resistance
Meets DIN3110 standards for quality assurance
Related links
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 172mm Overall
- Teng Tools Spanner Metric, 156mm Overall
- Teng Tools Spanner Metric, 88mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 247mm Overall
- Teng Tools Spanner Metric, 221mm Overall
- Teng Tools Spanner Metric, 188.5mm Overall
