Teng Tools Spanner Metric, 221mm Overall
- RS Stock No.:
- 810-928
- Mfr. Part No.:
- 621819
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€14.52
(exc. VAT)
€17.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.52 |
*price indicative
- RS Stock No.:
- 810-928
- Mfr. Part No.:
- 621819
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 18 | |
| Unit of Measure | Metric | |
| Sub Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 221mm | |
| Finish | Satin | |
| Opening Angle | 15° | |
| Standards/Approvals | 3110 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 18 | ||
Unit of Measure Metric | ||
Sub Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 221mm | ||
Finish Satin | ||
Opening Angle 15° | ||
Standards/Approvals 3110 | ||
- COO (Country of Origin):
- TW
The Teng Tools double open ended spanner is designed for versatility, providing two sizes in one tool for a range of applications. Its offset jaws enhance usability in confined spaces, making it an essential addition to any toolkit.
Chrome vanadium satin finish ensures durability and corrosion resistance
Designed to DIN3110 standards for reliability and performance
Different sizes at each end allow for versatile use with various fasteners
Offset angle of 15° at each end facilitates easier access in tight spots
Related links
- Teng Tools Spanner inch, 221mm Overall
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 172mm Overall
- Teng Tools Spanner Metric, 156mm Overall
- Teng Tools Spanner Metric, 247mm Overall
- Teng Tools Spanner Metric, 204mm Overall
- Teng Tools Spanner Metric, 188.5mm Overall
