Teng Tools Spanner Metric, 298mm Overall
- RS Stock No.:
- 810-932
- Mfr. Part No.:
- 623032
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€33.96
(exc. VAT)
€41.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.96 |
*price indicative
- RS Stock No.:
- 810-932
- Mfr. Part No.:
- 623032
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Size | 30 | |
| Material | Chrome Vanadium | |
| Overall Length | 298mm | |
| Finish | Satin | |
| Opening Angle | 15° | |
| Standards/Approvals | 3110 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Size 30 | ||
Material Chrome Vanadium | ||
Overall Length 298mm | ||
Finish Satin | ||
Opening Angle 15° | ||
Standards/Approvals 3110 | ||
- COO (Country of Origin):
- TW
The Teng Tools double open ended spanner is a versatile wrench providing two different sizes for enhanced functionality. Crafted for ease of use, it features an offset design allowing access to tight spaces with precision.
Different sizes at each end deliver two functions in one tool
Offset at 15° for improved leverage and easier use
Constructed from chrome vanadium for durability
Designed to meet DIN3110 standards ensuring reliability
Related links
- Teng Tools Spanner inch, 298mm Overall
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner Metric, 172mm Overall
- Teng Tools Spanner Metric, 156mm Overall
- Teng Tools Spanner Metric, 237mm Overall
- Teng Tools Spanner Metric, 247mm Overall
- Teng Tools Spanner Metric, 204mm Overall
- Teng Tools Spanner Metric, 221mm Overall
