Teng Tools Spanner 12, 217mm Overall

Image representative of range

Subtotal (1 unit)*

€16.20

(exc. VAT)

€19.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.20

*price indicative

RS Stock No.:
810-939
Mfr. Part No.:
631213
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Size

12

Product Type

Spanner

Sub Type

Spanner

Head Type

Double Ended

Material

Chrome Vanadium

Overall Length

217mm

Finish

Satin

Offset Angle

75°

Number of Points

2

Standards/Approvals

838

COO (Country of Origin):
TW
The Teng Tools Double Ring Spanner Metric 12 x 13mm is an essential hand tool designed for precise fastening in tight spaces. Its unique dual-size feature enhances versatility, making it a must-have for professionals.

Different size at each end offers two sizes with one wrench

Double curved heads angled at 75° facilitate easier use on flat surfaces

Crafted from chrome vanadium for durability and a satin finish

TengTools hip grip design ensures effective contact with the flat side of fastenings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy