Teng Tools Spanner 12 mm, 198mm Overall
- RS Stock No.:
- 810-114
- Mfr. Part No.:
- 605912
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€13.20
(exc. VAT)
€16.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.20 |
*price indicative
- RS Stock No.:
- 810-114
- Mfr. Part No.:
- 605912
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Size | 12 mm | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 198mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Size 12 mm | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 198mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools long combination spanner is a versatile hand tool designed for efficient fastening tasks. Its unique offset design allows for easier access in tight spaces, combining open-ended and ring spanner functionalities for enhanced performance.
Extra long metric design for added leverage and reach
15° offset angle facilitates use on flat surfaces
Dual opening sizes provide flexibility for various fastenings
Constructed from chrome vanadium for durability and strength
Related links
- Teng Tools Spanner 12 mm, 160mm Overall
- Teng Tools Spanner Satin, 147mm Overall 12 mm
- SAM Combination Spanner 16 mm, 198mm Overall
- RS PRO Combination Spanner 15 mm, 198mm Overall
- Teng Tools Spanner 12, 217mm Overall
- Teng Tools Spanner 3, 198mm Overall
- Teng Tools Spanner 10, 198mm Overall
- Teng Tools Combination Spanner 12 mm, 172mm Overall
