Teng Tools Spanner 12 mm, 160mm Overall
- RS Stock No.:
- 809-777
- Mfr. Part No.:
- 800612
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.88
(exc. VAT)
€14.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.88 |
*price indicative
- RS Stock No.:
- 809-777
- Mfr. Part No.:
- 800612
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 12 mm | |
| Material | Chrome Vanadium | |
| Overall Length | 160mm | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 12 mm | ||
Material Chrome Vanadium | ||
Overall Length 160mm | ||
Offset Angle 15° | ||
Standards/Approvals 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is an anti-slip tool designed for precision fastening. It features a 15° offset angle, making it Ideal for use in tight spaces and on flat surfaces.
Anti-slip design enhances grip, reducing the risk of damaging fastenings
Offset angle jaw offers easier use on flat surfaces
Made from Durable CrV material for long-lasting performance
Metric size of 12 mm suits a wide range of applications
Built with a tethering facility for added convenience
Related links
- Teng Tools Spanner 12 mm, 198mm Overall
- Teng Tools Spanner Satin, 147mm Overall 12 mm
- Facom Combination Spanner 12 mm, 160mm Overall
- Bahco Combination Spanner 12 mm, 160mm Overall
- Expert by Facom Combination Spanner 12 mm, 160mm Overall
- Teng Tools Spanner 12, 217mm Overall
- Facom Spanner 6 x 12 mm, 160mm Overall
- Teng Tools Spanner Satin, 160mm Overall 14 mm
