Expert by Facom Combination Spanner 7 mm, 110mm Overall
- RS Stock No.:
- 188-3079
- Mfr. Part No.:
- E113200
- Manufacturer:
- Expert by Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.24
(exc. VAT)
€3.99
(inc. VAT)
- RS Stock No.:
- 188-3079
- Mfr. Part No.:
- E113200
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Size | 7 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 110mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | DIN 3113, ISO 7738, ISO 1711-1, ISO 691, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Size 7 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 110mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals DIN 3113, ISO 7738, ISO 1711-1, ISO 691, ISO 3318 | ||
- COO (Country of Origin):
- TW
12-point OGV® ring angled at 15°
Open end angled at 15° from handle axis
OGV® profile maximizing the contact surface with the nut for a longer lifetime
Forged in Chrome Vanadium steel
High chrome finish
Related links
- STAHLWILLE Combination Spanner 7 mm, 110mm Overall
- Gedore Combination Spanner 7 mm, 110mm Overall
- Wera Combination Spanner 7 mm, 110mm Overall
- Facom Combination Spanner 7 mm, 122mm Overall
- Facom Combination Spanner 7 mm, 90mm Overall
- Facom Combination Spanner 7 mm, 140mm Overall
- Facom Combination Spanner 7 mm, 127mm Overall
- Expert by Facom Combination Spanner 28 mm, 340mm Overall
