Facom Combination Spanner 7 mm, 140mm Overall

Subtotal (1 unit)*

€19.69

(exc. VAT)

€24.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.69

*price indicative

RS Stock No.:
235-7683
Mfr. Part No.:
467BF.7
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Spanner

Unit of Measure

Metric

Size

7 mm

Material

Chrome Vandium Steel

Overall Length

140mm

Finish

Chrome

Standards/Approvals

ISO 1711-1, DIN ISO 691, NF ISO 1711-1, DIN ISO 1711-1, ISO 691, NF ISO 691

Non Compliant

COO (Country of Origin):
TW
The Facom 467BF series combination wrench has hinged head to reach difficult access nuts and has size 8 to 19 mm. It has satin chrome finish.

Increment 5°, 6° for dimensions 8 and 9 mm

Ring head hinged at 180°

Open end head angled at 15°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy