Facom Combination Spanner 15 mm, 152mm Overall

Subtotal (1 unit)*

€15.93

(exc. VAT)

€19.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.93

*price indicative

RS Stock No.:
235-7957
Distrelec Article No.:
304-22-641
Mfr. Part No.:
39.15
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Spanner

Size

15 mm

Unit of Measure

Metric

Overall Length

152mm

Finish

Chrome

Number of Points

12

Offset Angle

15°

Standards/Approvals

ISO 691, E74-306, NF ISO 691, NF ISO 7738, ISO 3318, ISO 1711-1, DIN 1711-1, NF ISO 1711-1, ASME B107.100, ISO 7738, NF ISO 3318, DIN ISO 691

Non Compliant

COO (Country of Origin):
TW
The Facom 39 series has metric short-reach combination wrench. This short combination wrenches, the short handle and compact head allow for high handiness and its deal for confined access. The wrench is the 15 mm and overall length is 152 mm.

Satin chrome finish

Open end head angled at 15°

Ring head angled at 15°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy