Facom Combination Spanner 15 mm, 260.5mm Overall
- RS Stock No.:
- 235-7664
- Mfr. Part No.:
- 440XL.15
- Manufacturer:
- Facom
Subtotal (1 unit)*
€13.83
(exc. VAT)
€17.01
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.83 |
*price indicative
- RS Stock No.:
- 235-7664
- Mfr. Part No.:
- 440XL.15
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 15 mm | |
| Material | Chrome Vandium Steel | |
| Overall Length | 260.5mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 15 mm | ||
Material Chrome Vandium Steel | ||
Overall Length 260.5mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440XL series long combination wrench has high torque and 15° offset box end.
Anti slip features in open end side
Size 15 mm
Related links
- Facom Combination Spanner 15 mm, 170mm Overall
- Facom Combination Spanner 15 mm, 200mm Overall
- Facom Combination Spanner 15 mm, 185mm Overall
- Facom Combination Spanner 15 mm, 152mm Overall
- Facom Combination Spanner 15 mm, 195mm Overall
- Expert by Facom Combination Spanner 15 mm, 190mm Overall
- Facom Combination Spanner 14 x 15 mm, 237.5mm Overall
- Facom Combination Spanner 10 mm, 200mm Overall
