Facom Double Ended Open Spanner Metric, 90mm Overall

Subtotal (1 unit)*

€8.19

(exc. VAT)

€10.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.19

*price indicative

RS Stock No.:
188-3830
Mfr. Part No.:
44.4X5
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Double Ended Open Spanner

Sub Type

Double Ended

Size

4 → 5 mm²

VDE/1000V Approved

No

Head Type

Open End

Overall Length

90mm

Finish

Satin Chrome

Height Safe

No

Opening Angle

15°

Non-Sparking

No

Standards/Approvals

DIN 3110, ISO 10102, DIN ISO 691, ISO 1711-1, NF ISO 1711-1, ISO 691, NF ISO 3318, NF ISO 10102, DIN ISO 1711-1, ISO 3318, NF ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW
Open end wrenches = the open ends are slimmer than a standard combination wrench for better thickness accessibility. Examples: brake calipers, hydraulic hose locknuts.

Heads hinged at 15°.

Metric sizes: 3.2 to 42 mm.

Presentation: satin chrome finish.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy