Facom Combination Spanner 8 → 19 mm, 148mm Overall
- RS Stock No.:
- 235-7677
- Mfr. Part No.:
- 467BF.12
- Manufacturer:
- Facom
Subtotal (1 unit)*
€26.59
(exc. VAT)
€32.71
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.59 |
*price indicative
- RS Stock No.:
- 235-7677
- Mfr. Part No.:
- 467BF.12
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 8 → 19 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Head Type | Ratchet | |
| Overall Length | 148mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | ISO 691, NF ISO 691, DIN ISO 1711- 1, NF ISO 1711-1, DIN ISO 691, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 8 → 19 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Head Type Ratchet | ||
Overall Length 148mm | ||
Finish Satin Chrome | ||
Standards/Approvals ISO 691, NF ISO 691, DIN ISO 1711- 1, NF ISO 1711-1, DIN ISO 691, ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 467BF series combination wrench has hinged head to reach difficult access nuts and has size 8 to 19 mm. It has satin chrome finish.
Increment 5°, 6° for dimensions 8 and 9 mm
Ring head hinged at 180°
Open end head angled at 15°
Related links
- Facom 8-Piece Combination Spanner Set, 8 → 19 mm
- BETA Combination Spanner 11 mm, 148mm Overall
- Gedore Combination Spanner 10 mm, 148mm Overall
- Facom Combination Ratchet Spanner Chrome, 178mm Overall 8-19 mm
- BETA Combination Spanner 11 x 11 mm, 148mm Overall
- SAM Combination Spanner Height Safe 11 mm, 148mm Overall
- Facom Combination Spanner 19 mm, 216mm Overall
- Teng Tools Spanner 8 mm, 148mm Overall
