BETA Combination Spanner Chrome, 190mm Overall 15 mm
- RS Stock No.:
- 191-5843
- Mfr. Part No.:
- 42 15
- Manufacturer:
- BETA
Subtotal (1 unit)*
€13.74
(exc. VAT)
€16.90
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.74 |
*price indicative
- RS Stock No.:
- 191-5843
- Mfr. Part No.:
- 42 15
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 15 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Material | Steel | |
| Overall Length | 190mm | |
| Finish | Chrome | |
| Number of Points | 16 | |
| Height Safe | No | |
| Standards/Approvals | DIN 3113, UNI-ISO 7738, UNI/ISO 2819 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 15 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Material Steel | ||
Overall Length 190mm | ||
Finish Chrome | ||
Number of Points 16 | ||
Height Safe No | ||
Standards/Approvals DIN 3113, UNI-ISO 7738, UNI/ISO 2819 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Combination wrenches, open and offset ring ends
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 200mm Overall 15 mm
- BETA Combination Ratchet Spanner Chrome Plated, 190mm Overall 14 mm
- BETA Combination Ratchet Spanner Chrome Plated, 118mm Overall 15 mm
- BETA Combination Spanner 15 mm, 190mm Overall
- RS PRO Combination Spanner Chrome Height Safe, 190mm Overall 15 mm
- Teng Tools Combination Spanner Satin, 190mm Overall 15 mm
- BETA Combination Spanner 15 mm, 200mm Overall
- BETA Combination Spanner Chrome, 285mm Overall 24 mm
