Facom Spanner 34 x 36 mm, 342mm Overall
- RS Stock No.:
- 220-9357
- Mfr. Part No.:
- 44.34X36
- Manufacturer:
- Facom
Subtotal (1 unit)*
€52.07
(exc. VAT)
€64.05
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.07 |
*price indicative
- RS Stock No.:
- 220-9357
- Mfr. Part No.:
- 44.34X36
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 34 x 36 mm | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Overall Length | 342mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Standards/Approvals | DIN ISO 1711-1, ISO 3318, NF ISO 3318, NF ISO 691, ISO 10102, NF ISO 10102, ISO 1711-1, DIN 3110, ISO 691, DIN ISO 691, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 34 x 36 mm | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Overall Length 342mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Standards/Approvals DIN ISO 1711-1, ISO 3318, NF ISO 3318, NF ISO 691, ISO 10102, NF ISO 10102, ISO 1711-1, DIN 3110, ISO 691, DIN ISO 691, NF ISO 1711-1 | ||
- COO (Country of Origin):
- TW
The Facom metric open end wrench which has ends slimmer than a standard combination wrench for better thickness accessibility.
Heads hinged at 15°
Related links
- Facom Ring Spanner 34 x 36 mm, 440mm Overall
- Bahco 5-Piece Spanner Set, 8 x 9 → 34 x 36 mm
- BETA Slogging Spanner 65 mm, 342mm Overall
- Facom Spanner 34 mm, 205mm Overall
- Facom Ring Spanner 34 mm, 195mm Overall
- BETA Combination Spanner 34 x 34 mm, 391mm Overall
- Facom Open End Spanner Height Safe Metric, 342mm Overall
- STAHLWILLE Combination Spanner Height Safe 36 x 36 mm, 460mm Overall
