Facom Ring Spanner 34 x 36 mm, 440mm Overall
- RS Stock No.:
- 236-2334
- Mfr. Part No.:
- 55A.34X36
- Manufacturer:
- Facom
Subtotal (1 unit)*
€76.69
(exc. VAT)
€94.33
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.69 |
*price indicative
- RS Stock No.:
- 236-2334
- Mfr. Part No.:
- 55A.34X36
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 34 x 36 mm | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 440mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, NF ISO 691, DIN 838, NF ISO 1711-1, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
Size 34 x 36 mm | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 440mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, NF ISO 691, DIN 838, NF ISO 1711-1, ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 34x36 mm and the overall length is the 440 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- Facom Ring Spanner 36 x 41 mm, 440mm Overall
- Facom Combination Spanner 36 mm, 440mm Overall
- Facom Spanner 34 x 36 mm, 342mm Overall
- Bahco 5-Piece Spanner Set, 8 x 9 → 34 x 36 mm
- Facom Ring Spanner 25.4 x 26.99 mm, 345mm Overall
- Facom Ring Spanner 10 x 11 mm, 197mm Overall
- Facom Ring Spanner 6 x 7 mm, 167mm Overall
- Facom Ring Spanner 16 x 19.05 mm, 258mm Overall
