Facom Spanner 21 x 23 mm, 260mm Overall
- RS Stock No.:
- 220-9360
- Mfr. Part No.:
- 64.21X23
- Manufacturer:
- Facom
Subtotal (1 unit)*
€69.45
(exc. VAT)
€85.42
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.45 |
*price indicative
- RS Stock No.:
- 220-9360
- Mfr. Part No.:
- 64.21X23
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Double Ended | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Size | 21 x 23 mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Overall Length | 260mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Standards/Approvals | ISO 1711-1, NF ISO 691, DIN ISO 1711- 1, ISO 691, DIN ISO 691, ASME B107.100, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Double Ended | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Size 21 x 23 mm | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Overall Length 260mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Standards/Approvals ISO 1711-1, NF ISO 691, DIN ISO 1711- 1, ISO 691, DIN ISO 691, ASME B107.100, NF ISO 1711-1 | ||
- COO (Country of Origin):
- TW
The Facom metric open end wrench which has compact ratchet mechanism and reversible by flipping the wrench.
Satin chrome finish
Related links
- Facom Ratchet Ring Spanner 21 x 23 mm, 260mm Overall
- Facom Ring Spanner 21 x 23 mm, 240mm Overall
- Facom Ring Spanner 21 x 23 mm, 316mm Overall
- SAM Offset Ring Spanner 21 x 23 mm, 315mm Overall
- RS PRO Offset Ring Spanner 21 x 23 mm, 346mm Overall
- SAM Ratchet Spanner Height Safe 21 x 23 mm, 256mm Overall
- Expert by Facom Combination Spanner 23 mm, 260mm Overall
- Facom 3-Piece Spanner Set 22 x 24 mm, 26 x 28 mm
