SAM Combination Spanner Height Safe 35/64 in, 114mm Overall

Subtotal (1 unit)*

€9.50

(exc. VAT)

€11.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.50

*price indicative

RS Stock No.:
221-3139
Mfr. Part No.:
50-S14
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Combination Spanner

Unit of Measure

Metric

Size

35/64 in

Overall Length

114mm

Finish

Shiny

Height Safe

Yes

Offset Angle

15°

Non-Sparking

No

Standards/Approvals

NF ISO 691, DIN ISO 1711-1, ISO 3318, NF ISO 7738, ISO 691, NF ISO 1711-1, DIN ISO 691, NF ISO 3318, ISO 7738, ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Outillage short combination wrench, of size 14 mm, provides access to hard-to-reach nuts.

It has shiny polished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy