SAM Ratchet Spanner Height Safe 6 x 7 mm, 114mm Overall
- RS Stock No.:
- 221-4357
- Mfr. Part No.:
- 106C-6X7
- Manufacturer:
- SAM
Subtotal (1 unit)*
€35.95
(exc. VAT)
€44.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.95 |
*price indicative
- RS Stock No.:
- 221-4357
- Mfr. Part No.:
- 106C-6X7
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 6 x 7 mm | |
| Sub Type | Ratchet Spanner | |
| Product Type | Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 114mm | |
| Finish | Highly Polished | |
| Offset Angle | 5° | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 10104, DIN 838, DIN ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 6 x 7 mm | ||
Sub Type Ratchet Spanner | ||
Product Type Ratchet Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Overall Length 114mm | ||
Finish Highly Polished | ||
Offset Angle 5° | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 10104, DIN 838, DIN ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage 6X7 Mm Ratchet Polygonal Wrench is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in automotive areas for tightening
Related links
- SAM Ratchet Spanner Height Safe 21 x 23 mm, 256mm Overall
- SAM Ratchet Spanner Height Safe 22 x 24 mm, 256mm Overall
- SAM Ratchet Spanner Height Safe 14 x 15 mm, 181mm Overall
- SAM Ratchet Spanner Bright Chrome Plated Height Safe, 252mm Overall 1/2 in
- SAM Ratcheting Wrench Set Height Safe 6 x 7 → 22 x 24 mm
- SAM Combination Spanner Height Safe 35/64 in, 114mm Overall
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 291.5mm Overall 53/64 in
- SAM Offset Ring Spanner 6 x 7 mm, 175mm Overall
