SAM Ratcheting Wrench Set Height Safe 6 x 7 → 22 x 24 mm
- RS Stock No.:
- 221-4358
- Mfr. Part No.:
- 106C-J9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€213.29
(exc. VAT)
€262.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.29 |
*price indicative
- RS Stock No.:
- 221-4358
- Mfr. Part No.:
- 106C-J9
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratcheting Wrench Set | |
| Sub Type | Ratchet Spanner | |
| Size | 6 x 7 → 22 x 24 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Highly Polished | |
| Height Safe | Yes | |
| Offset Angle | 5° | |
| Non-Sparking | Yes | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 10104, DIN 838, DIN ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratcheting Wrench Set | ||
Sub Type Ratchet Spanner | ||
Size 6 x 7 → 22 x 24 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Finish Highly Polished | ||
Height Safe Yes | ||
Offset Angle 5° | ||
Non-Sparking Yes | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 10104, DIN 838, DIN ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage Set Of 9 Polygonal Ratchet Keys 6 To 24 Mm is state of the ART equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM Ratchet Spanner Height Safe 22 x 24 mm, 256mm Overall
- Facom Ratcheting Wrench Set
- SAM Ratchet Spanner Height Safe 6 x 7 mm, 114mm Overall
- STAHLWILLE Wrench Set Height Safe Metric, 170mm Overall
- SAM 6-Piece Wrench Set, 8 → 19 mm
- Facom 9-Piece Spanner Set, 6 x 7 → 22 x 24 mm
- STAHLWILLE Combination Ratchet Spanner Chrome Height Safe, 295mm Overall 24 mm x 24 mm
- SAM Ratchet Spanner Height Safe 14 x 15 mm, 181mm Overall
