BETA Combination Spanner 36 mm, 360mm Overall
- RS Stock No.:
- 234-6517
- Mfr. Part No.:
- 42INOX 36
- Manufacturer:
- BETA
Subtotal (1 unit)*
€235.99
(exc. VAT)
€290.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.99 |
*price indicative
- RS Stock No.:
- 234-6517
- Mfr. Part No.:
- 42INOX 36
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 36 mm | |
| Head Type | Compact Ratchet | |
| Material | 420 Stainless Steel | |
| Overall Length | 360mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 - UNI ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 36 mm | ||
Head Type Compact Ratchet | ||
Material 420 Stainless Steel | ||
Overall Length 360mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 - UNI ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring It has 36x36 mm size. It has 360 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.
Compact heads
High resistance to corrosion
Avoids improper rust
Related links
- BETA Combination Spanner 36 x 36 mm, 412mm Overall
- Facom Spanner 36 mm, 360mm Overall
- BETA Combination Spanner 22 mm, 264mm Overall
- BETA Combination Spanner 15 mm, 190mm Overall
- BETA Combination Spanner 11 mm, 148mm Overall
- BETA Combination Spanner 7 mm, 105mm Overall
- BETA Combination Spanner 12 mm, 158mm Overall
- BETA Combination Spanner 21 x 21 mm, 254mm Overall
