BETA Ring Spanner 11x13, 175mm Overall
- RS Stock No.:
- 234-2531
- Mfr. Part No.:
- 94 11X13
- Manufacturer:
- BETA
Subtotal (1 unit)*
€21.20
(exc. VAT)
€26.08
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.20 |
*price indicative
- RS Stock No.:
- 234-2531
- Mfr. Part No.:
- 94 11X13
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Ring Spanner | |
| Sub Type | Double Ended | |
| Unit of Measure | Metric | |
| Size | 11x13 | |
| VDE/1000V Approved | No | |
| Overall Length | 175mm | |
| Height Safe | No | |
| Standards/Approvals | DIN 3118 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Ring Spanner | ||
Sub Type Double Ended | ||
Unit of Measure Metric | ||
Size 11x13 | ||
VDE/1000V Approved No | ||
Overall Length 175mm | ||
Height Safe No | ||
Standards/Approvals DIN 3118 | ||
RoHS Status: Exempt
The BETA 94 series is the flare nut open ring wrench and the size of the wrench is the 11X13 mm. The overall length of this wrench is the 175 mm.
Gives high performances
Over and above the standard values with reduced dimensions
Related links
- BETA Ring Spanner 13x15, 175mm Overall
- BETA Ring Spanner 12x14, 175mm Overall
- BETA Ring Spanner 14 x 15 mm, 175mm Overall
- BETA Ring Spanner 22x24, 242mm Overall
- BETA Ring Spanner 19x22, 228mm Overall
- BETA Ring Spanner 30x32, 300mm Overall
- BETA Ring Spanner 36x41, 320mm Overall
- BETA Ring Spanner 10 x 11 mm, 153mm Overall
