BETA Ring Spanner 36x41, 320mm Overall
- RS Stock No.:
- 234-2541
- Mfr. Part No.:
- 94 36X41
- Manufacturer:
- BETA
Subtotal (1 unit)*
€84.45
(exc. VAT)
€103.87
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.45 |
*price indicative
- RS Stock No.:
- 234-2541
- Mfr. Part No.:
- 94 36X41
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Ring Spanner | |
| Sub Type | Double Ended | |
| Size | 36x41 | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Overall Length | 320mm | |
| Height Safe | No | |
| Standards/Approvals | DIN 3118 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Ring Spanner | ||
Sub Type Double Ended | ||
Size 36x41 | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Overall Length 320mm | ||
Height Safe No | ||
Standards/Approvals DIN 3118 | ||
RoHS Status: Exempt
The BETA 94 is the flare nut open ring wrench and the size of the wrench is the 36X41 mm. The overall length of this flare nut ring wrench is 320 mm.
This flare nut ring wrench is sparkproof
Related links
- BETA Ring Spanner 13x15, 175mm Overall
- BETA Ring Spanner 12x14, 175mm Overall
- BETA Ring Spanner 22x24, 242mm Overall
- BETA Ring Spanner 11x13, 175mm Overall
- BETA Ring Spanner 19x22, 228mm Overall
- BETA Ring Spanner 30x32, 300mm Overall
- BETA Ring Spanner 10 x 11 mm, 153mm Overall
- BETA Ring Spanner 24 x 27 mm, 260mm Overall
