BETA Ring Spanner 13x15, 175mm Overall
- RS Stock No.:
- 234-2533
- Mfr. Part No.:
- 94 13X15
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-2533
- Mfr. Part No.:
- 94 13X15
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 13x15 | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 175mm | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 13x15 | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Overall Length 175mm | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 94 is the flare nut open ring wrench and the size of the wrench is the 13X15 mm. The overall length of this flare nut ring wrench is 175 mm.
This flare nut ring wrench is sparkproof
Related links
- BETA Ring Spanner 12x14, 175mm Overall
- BETA Ring Spanner 11x13, 175mm Overall
- BETA Ring Spanner 14 x 15 mm, 175mm Overall
- BETA Ring Spanner 19x22, 228mm Overall
- BETA Ring Spanner 22x24, 242mm Overall
- BETA Ring Spanner 30x32, 300mm Overall
- BETA Ring Spanner 36x41, 320mm Overall
- BETA Ring Spanner 8 x 10 mm, 140mm Overall
