BETA Ring Spanner 12x14, 175mm Overall
- RS Stock No.:
- 234-2532
- Mfr. Part No.:
- 94 12X14
- Manufacturer:
- BETA
Subtotal (1 unit)*
€22.48
(exc. VAT)
€27.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.48 |
*price indicative
- RS Stock No.:
- 234-2532
- Mfr. Part No.:
- 94 12X14
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| Sub Type | Double Ended | |
| Size | 12x14 | |
| VDE/1000V Approved | No | |
| Overall Length | 175mm | |
| Height Safe | No | |
| Standards/Approvals | DIN 3118 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
Sub Type Double Ended | ||
Size 12x14 | ||
VDE/1000V Approved No | ||
Overall Length 175mm | ||
Height Safe No | ||
Standards/Approvals DIN 3118 | ||
RoHS Status: Exempt
The BETA 94 is the flare nut open ring wrench and the size of the wrench is the 12X14 mm. The overall length of this flare nut ring wrench is 175 mm.
This flare nut ring wrench is sparkproof
Related links
- BETA Ring Spanner 13x15, 175mm Overall
- BETA Ring Spanner 11x13, 175mm Overall
- BETA Ring Spanner 14 x 15 mm, 175mm Overall
- BETA Ring Spanner 19x22, 228mm Overall
- BETA Ring Spanner 22x24, 242mm Overall
- BETA Ring Spanner 30x32, 300mm Overall
- BETA Ring Spanner 36x41, 320mm Overall
- BETA Ring Spanner 8 x 10 mm, 140mm Overall
