BETA Combination Ratchet Spanner Chrome Plated, 482mm Overall 38 mm
- RS Stock No.:
- 234-5999
- Mfr. Part No.:
- 142 38
- Manufacturer:
- BETA
Subtotal (1 unit)*
€129.45
(exc. VAT)
€159.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.45 |
*price indicative
- RS Stock No.:
- 234-5999
- Mfr. Part No.:
- 142 38
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 38 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Overall Length | 482mm | |
| Finish | Chrome Plated | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 38 mm | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Overall Length 482mm | ||
Finish Chrome Plated | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Reversible ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 482mm
Diameter 65inch gas
Weight 1500g
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 482mm Overall 34 mm
- BETA Combination Ratchet Spanner Chrome Plated, 136mm Overall 6
- BETA Combination Ratchet Spanner Chrome Plated, 200mm Overall 15 mm
- BETA Combination Ratchet Spanner Chrome Plated, 180mm Overall 13 mm
- BETA Combination Ratchet Spanner Chrome Plated, 174mm Overall 12 mm
- BETA Combination Ratchet Spanner Chrome Plated, 325mm Overall 24 mm
- BETA Combination Ratchet Spanner Chrome Plated, 143mm Overall 9 mm
- BETA Combination Ratchet Spanner Chrome Plated, 480mm Overall 36 mm
