BETA Combination Ratchet Spanner Chrome Plated, 216mm Overall 5/8 in

Subtotal (1 unit)*

€31.96

(exc. VAT)

€39.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.96

*price indicative

RS Stock No.:
234-6050
Mfr. Part No.:
142AS 5/8
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Combination Ratchet Spanner

Unit of Measure

Imperial

Size

5/8 in

VDE/1000V Approved

No

Head Type

Standard

Overall Length

216mm

Finish

Chrome Plated

Offset Angle

15°

Height Safe

No

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA Reversible ratcheting combination wrench. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.

Length 216mm

Diameter 32.6mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy