BETA Combination Spanner 22 mm, 285mm Overall
- RS Stock No.:
- 234-6098
- Mfr. Part No.:
- 142SN 22
- Manufacturer:
- BETA
Subtotal (1 unit)*
€46.35
(exc. VAT)
€57.01
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.35 |
*price indicative
- RS Stock No.:
- 234-6098
- Mfr. Part No.:
- 142SN 22
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Size | 22 mm | |
| Product Type | Combination Spanner | |
| Overall Length | 285mm | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Size 22 mm | ||
Product Type Combination Spanner | ||
Overall Length 285mm | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Swivel end ratcheting combination wrench. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 285mm
Diameter 42.4mm
Related links
- BETA Combination Spanner 22 mm, 264mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 285mm Overall 22 mm
- BETA Combination Spanner 13, 180mm Overall
- BETA Combination Spanner 10, 160mm Overall
- BETA Combination Spanner 7, 136mm Overall
- BETA Combination Spanner 18, 239mm Overall
- BETA Combination Spanner 19, 250mm Overall
- BETA Combination Spanner 16, 216mm Overall
