BETA Double Ended Open Spanner Metric, 230mm Overall
- RS Stock No.:
- 234-6163
- Mfr. Part No.:
- 195 17X19
- Manufacturer:
- BETA
Subtotal (1 unit)*
€32.49
(exc. VAT)
€39.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.49 |
*price indicative
- RS Stock No.:
- 234-6163
- Mfr. Part No.:
- 195 17X19
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Double Ended Open Spanner | |
| Sub Type | Ring Spanner | |
| Size | 16 x 18 mm | |
| Unit of Measure | Metric | |
| Head Type | Standard | |
| Overall Length | 230mm | |
| Height Safe | No | |
| Opening Angle | 0° | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Double Ended Open Spanner | ||
Sub Type Ring Spanner | ||
Size 16 x 18 mm | ||
Unit of Measure Metric | ||
Head Type Standard | ||
Overall Length 230mm | ||
Height Safe No | ||
Opening Angle 0° | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Ratcheting double-ended flat bi-hex ring wrench. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 230mm
Diameter 34.5mm
Weight 226g
Related links
- BETA Double Ended Open Spanner Metric, 230mm Overall
- BETA Double Ended Open Spanner Metric, 220mm Overall
- BETA Double Ended Open Spanner Metric, 170mm Overall
- BETA Double Ended Open Spanner Metric, 190mm Overall
- Facom Single Ended Open Spanner Metric, 230mm Overall
- BETA Double Ended Open Spanner Metric, 155mm Overall
- BETA Double Ended Open Spanner Metric, 262mm Overall
- BETA Double Ended Open Spanner Metric, 325mm Overall
